MC1206P-78R7-FB vs 232272917879L feature comparison

MC1206P-78R7-FB RCD Components Inc

Buy Now Datasheet

232272917879L YAGEO Corporation

Buy Now Datasheet
Active Obsolete
RCD COMPONENTS INC YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
Bulk TR, Paper, 7 Inch
0.25 W 0.25 W
78.7 Ω 78.7 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
e4
Nickel/Gold (Ni/Au)

Compare MC1206P-78R7-FB with alternatives

Compare 232272917879L with alternatives