MC1206P-6983-FB101Q vs RMNW32K6983FB feature comparison

MC1206P-6983-FB101Q RCD Components Inc

Buy Now Datasheet

RMNW32K6983FB Kamaya Inc

Buy Now Datasheet
No
No Yes
Active Obsolete
RCD COMPONENTS INC KAMAYA ELECTRIC CO LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR
Chip Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.6 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
BULK Bulk
0.25 W 0.25 W
698000 Ω 698000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
70 °C
AEC-Q200

Compare MC1206P-6983-FB101Q with alternatives

Compare RMNW32K6983FB with alternatives