MC1206P-5620-FBQ vs MC1206P-5620-FT101 feature comparison

MC1206P-5620-FBQ RCD Components Inc

Buy Now Datasheet

MC1206P-5620-FT101 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.61 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 562 Ω 562 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Package Shape RECTANGULAR PACKAGE

Compare MC1206P-5620-FBQ with alternatives

Compare MC1206P-5620-FT101 with alternatives