MC1206P-2211-FB101
vs
CR-06FHF--2K21
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
VIKING TECH CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.61 mm
0.55 mm
Package Length
3.2 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
2210 Ω
2210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Manufacturer Series
CR
Rated Temperature
70 °C
Series
CR
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare MC1206P-2211-FB101 with alternatives
Compare CR-06FHF--2K21 with alternatives