MC1206P-1910-DB vs MC1206P-1910-DBQ feature comparison

MC1206P-1910-DB RCD Components Inc

Buy Now Datasheet

MC1206P-1910-DBQ RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.61 mm
3.2 mm 3.2 mm
SMT SMT
1.55 mm 1.55 mm
Bulk Bulk
0.25 W 0.25 W
191 Ω 191 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
No
e0
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare MC1206P-1910-DB with alternatives

Compare MC1206P-1910-DBQ with alternatives