MC1206P-1301-FT101Q vs RS06K1301FTG feature comparison

MC1206P-1301-FT101Q RCD Components Inc

Buy Now Datasheet

RS06K1301FTG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
No
No Yes
Active Active
RCD COMPONENTS INC FENGHUA ADVANCED TECHNOLOGY
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Chip RECTANGULAR PACKAGE
e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.55 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR TR, PAPER, 7 INCH
0.25 W 0.25 W
1300 Ω 1300 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
70 °C

Compare MC1206P-1301-FT101Q with alternatives

Compare RS06K1301FTG with alternatives