MC1206P-1270-FBW vs 1206S4F1270CC feature comparison

MC1206P-1270-FBW RCD Components Inc

Buy Now Datasheet

1206S4F1270CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Active Obsolete
RCD COMPONENTS INC ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
Bulk
0.25 W 0.25 W
127 Ω 127 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
1% 1%
200 V 200 V
1 1
1206(1/4WS,F TOL)

Compare MC1206P-1270-FBW with alternatives

Compare 1206S4F1270CC with alternatives