MC1206L6F2742SE
vs
CRG1206-T-2742FT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
VENKEL LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Multilayer Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Packing Method
TR, Paper
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
27400 Ω
27400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare MC1206L6F2742SE with alternatives
Compare CRG1206-T-2742FT with alternatives