MC1206B-470-JBQ vs MC1206B-470-JB feature comparison

MC1206B-470-JBQ RCD Components Inc

Buy Now Datasheet

MC1206B-470-JB RCD Components Inc

Buy Now Datasheet
No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.61 mm
3.2 mm 3.2 mm
SMT SMT
1.55 mm 1.55 mm
Bulk Bulk
0.5 W 0.5 W
70 °C 70 °C
47 Ω 47 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1

Compare MC1206B-470-JBQ with alternatives

Compare MC1206B-470-JB with alternatives