MC1206-3921-FB vs CR32-3921FF feature comparison

MC1206-3921-FB RCD Components Inc

Buy Now Datasheet

CR32-3921FF ASJ Holdings Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC ASJ PTE LTD
Package Description CHIP
Reach Compliance Code compliant compliant
Construction Rectangular
JESD-609 Code e0/e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 3920 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD/MATTE TIN Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V
Base Number Matches 6 1
Rohs Code No
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare MC1206-3921-FB with alternatives

Compare CR32-3921FF with alternatives