MC1206-34R8-DB101Q vs CR1206-4W-34R8DT feature comparison

MC1206-34R8-DB101Q RCD Components Inc

Buy Now Datasheet

CR1206-4W-34R8DT VENKEL LTD

Buy Now Datasheet
No
No Yes
Active Active
RCD COMPONENTS INC VENKEL LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.56 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
BULK TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C 70 °C
34.8 Ω 34.8 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
Venkel

Compare MC1206-34R8-DB101Q with alternatives

Compare CR1206-4W-34R8DT with alternatives