MC1206-3322-FT101Q vs 1206S4F3322TA feature comparison

MC1206-3322-FT101Q RCD Components Inc

Buy Now Datasheet

1206S4F3322TA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
No
No
Active Obsolete
RCD COMPONENTS INC ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
PRECISION
Chip Chip
e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR
0.25 W 0.25 W
70 °C
33200 Ω 33200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL
WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare MC1206-3322-FT101Q with alternatives

Compare 1206S4F3322TA with alternatives