MC1206-2213-FB101 vs CR1206F221KP05 feature comparison

MC1206-2213-FB101 RCD Components Inc

Buy Now Datasheet

CR1206F221KP05 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Active Active
RCD COMPONENTS INC EVER OHMS TECHNOLOGY CO LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.55 mm
3.2 mm 3.05 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
BULK TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
221000 Ω 221000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
e3
CR
CR
Tin (Sn) - with Nickel (Ni) barrier

Compare MC1206-2213-FB101 with alternatives

Compare CR1206F221KP05 with alternatives