MC1206-1R2-JBW vs MC1206-1R2-JB401W feature comparison

MC1206-1R2-JBW RCD Components Inc

Buy Now Datasheet

MC1206-1R2-JB401W RCD Components Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.61 mm
3.2 mm 3.2 mm
SMT SMT
1.55 mm 1.55 mm
Bulk BULK
0.25 W 0.25 W
70 °C
1.2 Ω 1.2 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
400 ppm/°C 400 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
PRECISION
RECTANGULAR PACKAGE

Compare MC1206-1R2-JBW with alternatives

Compare MC1206-1R2-JB401W with alternatives