MC1206-1100-FTQ vs RK73H2BT1100F feature comparison

MC1206-1100-FTQ RCD Components Inc

Buy Now Datasheet

RK73H2BT1100F KOA Speer Electronics Inc

Buy Now Datasheet
Active Obsolete
RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
unknown not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Thick Film
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
TR TR, PUNCHED PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
110 Ω 110 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
No
PRECISION
RECTANGULAR PACKAGE
MIL-R-55342

Compare MC1206-1100-FTQ with alternatives

Compare RK73H2BT1100F with alternatives