MC12022BD vs MC12022SLBDR2 feature comparison

MC12022BD Motorola Semiconductor Products

Buy Now Datasheet

MC12022SLBDR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SOP, SOP8,.25 PLASTIC, SO-8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 128/129 DIVIDE RATIO SELECTION IS ALSO POSSIBLE 128/129 DIVIDE RATIO SELECTION IS ALSO POSSIBLE
Family ECL ECL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Load Capacitance (CL) 12 pF 8 pF
Logic IC Type PRESCALER PRESCALER
Max Frequency@Nom-Sup 1100000000 Hz
Number of Data/Clock Inputs 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 10 mA 6.5 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 2 1

Compare MC12022BD with alternatives

Compare MC12022SLBDR2 with alternatives