MC10H332FNG
vs
MC10H332FNR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-20
QCCJ,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Additional Feature
WITH 4:1 OUTPUT MULTIPLEXERS
25 OHM LINE DRIVE CAPABILITY; 4:1 OUTPUT MULTIPLEXERS
Family
10H
10H
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e3
Length
8.965 mm
8.9662 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
3 ns
3.2 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8.965 mm
8.9662 mm
Base Number Matches
2
4
HTS Code
8542.39.00.01
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
Power Supply Current-Max (ICC)
115 mA
Compare MC10H332FNG with alternatives
Compare MC10H332FNR2 with alternatives