MC10H188FNR2 vs MC10H188FN feature comparison

MC10H188FNR2 Motorola Mobility LLC

Buy Now Datasheet

MC10H188FN onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC20,.4SQ PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature STROBED OUTPUTS
Control Type ENABLE HIGH ENABLE HIGH
Family 10H 10H
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Length 8.9662 mm 8.965 mm
Logic IC Type BUFFER BUFFER
Number of Bits 6 6
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 20 20
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR RAIL
Power Supply Current-Max (ICC) 46 mA 46 mA
Prop. Delay@Nom-Sup 2.2 ns 2.2 ns
Propagation Delay (tpd) 1.9 ns 1.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.965 mm
Base Number Matches 1 4
Rohs Code No
Factory Lead Time 4 Weeks
Peak Reflow Temperature (Cel) 235
Supply Voltage-Max (Vsup) -5.46 V
Supply Voltage-Min (Vsup) -4.94 V
Supply Voltage-Nom (Vsup) -5.2 V

Compare MC10H188FNR2 with alternatives

Compare MC10H188FN with alternatives