MC10H179P
vs
UT54ACS85-UCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
AEROFLEX PLAINVIEW
Part Package Code
DIP
DFP
Package Description
DIP, DIP16,.3
DFP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH HIGHER ORDER LOOKAHEAD
Family
10H
AC
JESD-30 Code
R-PDIP-T16
R-CDFP-F16
JESD-609 Code
e0
Length
19.175 mm
Logic IC Type
LOOK-AHEAD CARRY GENERATOR
MAGNITUDE COMPARATOR
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DFP
Package Equivalence Code
DIP16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Power Supply Current-Max (ICC)
79 mA
Propagation Delay (tpd)
2.6 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
2.921 mm
Surface Mount
NO
YES
Technology
ECL
CMOS
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
6.731 mm
Base Number Matches
1
1
Output Polarity
TRUE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Compare MC10H179P with alternatives
Compare UT54ACS85-UCX with alternatives