MC10H179FNR2
vs
5962-8756201EX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
QCCJ,
|
DIP,
|
Pin Count |
20
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH HIGHER ORDER LOOKAHEAD
|
ODD PARITY GENERATOR
|
Family |
10H
|
10H
|
JESD-30 Code |
S-PQCC-J20
|
R-GDIP-T16
|
Length |
8.965 mm
|
19.49 mm
|
Logic IC Type |
LOOK-AHEAD CARRY GENERATOR
|
PARITY GENERATOR/CHECKER
|
Number of Bits |
4
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCJ
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Power Supply Current-Max (ICC) |
79 mA
|
|
Propagation Delay (tpd) |
2.6 ns
|
3.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.965 mm
|
7.62 mm
|
Base Number Matches |
3
|
2
|
Output Polarity |
|
TRUE
|
|
|
|
Compare MC10H179FNR2 with alternatives
Compare 5962-8756201EX with alternatives