MC10H176FN
vs
10133F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SIGNETICS CORP
Part Package Code
QLCC
Package Description
PLASTIC, LCC-20
DIP-16
Pin Count
20
Reach Compliance Code
unknown
unknown
Family
10H
10K
JESD-30 Code
S-PQCC-J20
R-GDIP-T16
JESD-609 Code
e0
e0
Length
8.965 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
6
2
Number of Functions
1
2
Number of Terminals
20
16
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
2.2 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
HIGH LEVEL
Width
8.965 mm
fmax-Min
250 MHz
Base Number Matches
5
4
Rohs Code
No
HTS Code
8542.39.00.01
Additional Feature
STROBED OUTPUTS
Package Equivalence Code
DIP16,.3
Power Supply Current-Max (ICC)
75 mA
Prop. Delay@Nom-Sup
6 ns
Compare 10133F with alternatives