MC10H174FNR2 vs MC10H174PG feature comparison

MC10H174FNR2 Freescale Semiconductor

Buy Now Datasheet

MC10H174PG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS LLC
Package Description QCCJ, LDCC20,.4SQ LEAD FREE, PLASTIC, DIP-16
Reach Compliance Code unknown unknown
JESD-30 Code S-PQCC-J20 R-PDIP-T16
JESD-609 Code e0 e3
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 20 16
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Packing Method TAPE AND REEL
Power Supply Current-Max (ICC) 80 mA
Prop. Delay@Nom-Sup 3.2 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology ECL ECL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 5 2
Pbfree Code No
Part Package Code DIP
Pin Count 16
HTS Code 8542.39.00.01
Family 10H
Length 19.175 mm
Number of Outputs 1
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Propagation Delay (tpd) 2.5 ns
Seated Height-Max 4.44 mm
Width 7.62 mm

Compare MC10H174PG with alternatives