MC10H174FN
vs
MC10H174L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
DIP
Package Description
QCCJ,
CERAMIC, DIP-16
Pin Count
20
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10H
10H
JESD-30 Code
S-PQCC-J20
R-GDIP-T16
JESD-609 Code
e0
e0
Length
8.9662 mm
19.49 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
20
16
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
80 mA
Propagation Delay (tpd)
3.2 ns
2.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.9662 mm
7.62 mm
Base Number Matches
5
5
Pbfree Code
Yes
Rohs Code
No
Compare MC10H174FN with alternatives
Compare MC10H174L with alternatives