MC10H172P vs SN74L47J-00 feature comparison

MC10H172P onsemi

Buy Now Datasheet

SN74L47J-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-16 DIP,
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 10H TTL/H/L
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.175 mm 19.56 mm
Logic IC Type 2-LINE TO 4-LINE DECODER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-COLLECTOR
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method RAIL
Power Supply Current-Max (ICC) 85 mA 52 mA
Prop. Delay@Nom-Sup 2.8 ns
Propagation Delay (tpd) 2.2 ns 200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.08 mm
Supply Voltage-Max (Vsup) -5.46 V 5.25 V
Supply Voltage-Min (Vsup) -4.94 V 4.75 V
Supply Voltage-Nom (Vsup) -5.2 V 5 V
Surface Mount NO NO
Technology ECL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Load Capacitance (CL) 15 pF

Compare MC10H172P with alternatives

Compare SN74L47J-00 with alternatives