MC10H172P vs 5962-8768301EA feature comparison

MC10H172P onsemi

Buy Now Datasheet

5962-8768301EA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-16 0.300 INCH, CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 10H ALS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.175 mm 19.56 mm
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method RAIL TUBE
Power Supply Current-Max (ICC) 85 mA 13 mA
Prop. Delay@Nom-Sup 2.8 ns 14 ns
Propagation Delay (tpd) 2.2 ns 17 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 4.44 mm 5.08 mm
Supply Voltage-Max (Vsup) -5.46 V 5.5 V
Supply Voltage-Min (Vsup) -4.94 V 4.5 V
Supply Voltage-Nom (Vsup) -5.2 V 5 V
Surface Mount NO NO
Technology ECL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Bits 4
Screening Level MIL-STD-883

Compare MC10H172P with alternatives

Compare 5962-8768301EA with alternatives