MC10H161P vs 5962R9654601QEX feature comparison

MC10H161P Motorola Mobility LLC

Buy Now Datasheet

5962R9654601QEX Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC AEROFLEX COLORADO SPRINGS
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 10H AC
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e0
Length 19.175 mm 19.05 mm
Logic IC Type OTHER DECODER/DRIVER 2-LINE TO 4-LINE DECODER
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 84 mA
Prop. Delay@Nom-Sup 2.2 ns
Propagation Delay (tpd) 2.2 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.08 mm
Surface Mount NO NO
Technology ECL CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 1
Input Conditioning STANDARD
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Total Dose 100k Rad(Si) V

Compare MC10H161P with alternatives

Compare 5962R9654601QEX with alternatives