MC10H161FNG vs SN74LS48FN feature comparison

MC10H161FNG onsemi

Buy Now Datasheet

SN74LS48FN Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-20 QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 10H LS
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3
Length 8.965 mm 8.9662 mm
Logic IC Type 3-LINE TO 8-LINE DECODER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-COLLECTOR WITH PULLUP
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 84 mA 38 mA
Prop. Delay@Nom-Sup 2.2 ns
Propagation Delay (tpd) 2.2 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) -5.46 V 5.25 V
Supply Voltage-Min (Vsup) -4.94 V 4.75 V
Supply Voltage-Nom (Vsup) -5.2 V 5 V
Surface Mount YES YES
Technology ECL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.965 mm 8.9662 mm
Base Number Matches 1 2
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT
Load Capacitance (CL) 15 pF
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC10H161FNG with alternatives

Compare SN74LS48FN with alternatives