MC10H161FN
vs
MC10172FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
QCCJ, LDCC20,.4SQ
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
10H
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.9662 mm
Logic IC Type
OTHER DECODER/DRIVER
OTHER DECODER/DRIVER
Number of Functions
1
2
Number of Terminals
20
20
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
84 mA
85 mA
Prop. Delay@Nom-Sup
2.2 ns
6.4 ns
Propagation Delay (tpd)
2.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL10K
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
Base Number Matches
4
4
Rohs Code
No
Power Supplies
-5.2 V
Compare MC10H161FN with alternatives