MC10H158FN
vs
5962-8772901XA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICROSS COMPONENTS
|
Package Description |
QCCJ, LDCC20,.4SQ
|
DFP, FL16,.3
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-PQCC-J20
|
R-CDFP-F16
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
4
|
1
|
Number of Inputs |
2
|
8
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
DFP
|
Package Equivalence Code |
LDCC20,.4SQ
|
FL16,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Power Supply Current-Max (ICC) |
53 mA
|
83 mA
|
Prop. Delay@Nom-Sup |
2.9 ns
|
3.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
J BEND
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
5
|
1
|
Part Package Code |
|
DFP
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Family |
|
10H
|
Length |
|
10.16 mm
|
Number of Outputs |
|
1
|
Output Characteristics |
|
OPEN-EMITTER
|
Output Polarity |
|
INVERTED
|
Propagation Delay (tpd) |
|
3.4 ns
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
2.16 mm
|
Supply Voltage-Max (Vsup) |
|
2.02 V
|
Supply Voltage-Min (Vsup) |
|
1.98 V
|
Supply Voltage-Nom (Vsup) |
|
2 V
|
Width |
|
6.86 mm
|
|
|
|
Compare 5962-8772901XA with alternatives