MC10H135MG vs 5962-8756301FX feature comparison

MC10H135MG onsemi

Buy Now Datasheet

5962-8756301FX Motorola Mobility LLC

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code SOIC DFP
Package Description LEAD FREE, EIAJ, SOP-16 DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 10H 10H
JESD-30 Code R-PDSO-G16 R-GDFP-F16
JESD-609 Code e4
Length 10.2 mm 9.65 mm
Logic IC Type JBAR-KBAR FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 250000000 Hz
Number of Bits 2 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 75 mA
Propagation Delay (tpd) 2.6 ns 3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.15 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.275 mm 6.415 mm
Base Number Matches 1 1
Output Characteristics OPEN-EMITTER
fmax-Min 250 MHz

Compare MC10H135MG with alternatives

Compare 5962-8756301FX with alternatives