MC10H135FN vs MC10231FNR2 feature comparison

MC10H135FN Motorola Semiconductor Products

Buy Now Datasheet

MC10231FNR2 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description PLASTIC, LCC-20 PLASTIC, LCC-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDIVIDUAL SET AND RESET INPUTS
Family 10H 10K
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Length 8.9662 mm 8.965 mm
Logic IC Type JBAR-KBAR FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 250000000 Hz 200000000 Hz
Number of Bits 2 1
Number of Functions 1 2
Number of Terminals 20 20
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 75 mA 72 mA
Propagation Delay (tpd) 2.6 ns 3.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn80Pb20)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.9662 mm 8.965 mm
fmax-Min 250 MHz 200 MHz
Base Number Matches 5 3
Part Package Code QLCC
Pin Count 20
Moisture Sensitivity Level 1
Packing Method TR

Compare MC10231FNR2 with alternatives