MC10H131FN
vs
MC10175P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
PLASTIC, LCC-20
PLASTIC, DIP-16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH ADDITIONAL COMMON CLOCK
WITH DUAL LATCH ENABLE; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family
10H
10K
JESD-30 Code
S-PQCC-J20
R-PDIP-T16
JESD-609 Code
e0
e0
Length
8.9662 mm
19.175 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Max Frequency@Nom-Sup
250000000 Hz
Number of Bits
1
5
Number of Functions
2
1
Number of Terminals
20
16
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC20,.4SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
62 mA
107 mA
Propagation Delay (tpd)
1.8 ns
4.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.44 mm
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
8.9662 mm
7.62 mm
fmax-Min
250 MHz
Base Number Matches
5
5