MC10H130FN vs 10H535/BFAJC feature comparison

MC10H130FN onsemi

Buy Now Datasheet

10H535/BFAJC Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code QFN DFP
Package Description PLASTIC, LLC-20 DFP, FL14,.3
Pin Count 20 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10H 10H
JESD-30 Code S-PQCC-J20 R-GDFP-F16
JESD-609 Code e0 e0
Length 8.965 mm 9.65 mm
Logic IC Type D LATCH JBAR-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DFP
Package Equivalence Code LDCC20,.4SQ FL14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 1.9 ns
Propagation Delay (tpd) 1.7 ns 2.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.15 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL POSITIVE EDGE
Width 8.965 mm 6.415 mm
Base Number Matches 4 1
Max Frequency@Nom-Sup 250000000 Hz
Power Supply Current-Max (ICC) 75 mA
Screening Level 38535Q/M;38534H;883B
fmax-Min 250 MHz

Compare MC10H130FN with alternatives

Compare 10H535/BFAJC with alternatives