MC10H109P
vs
10109F
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ASYMMETRICAL I/PS
ASYMMETRICAL I/P'S
Family
10H
10K
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
19.175 mm
Logic IC Type
OR/NOR GATE
OR/NOR GATE
Number of Functions
2
2
Number of Inputs
5
5
Number of Terminals
16
16
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
15 mA
14 mA
Prop. Delay@Nom-Sup
1.45 ns
3.3 ns
Propagation Delay (tpd)
1.3 ns
3.3 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
-5.46 V
Supply Voltage-Min (Vsup)
-4.94 V
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
Tin/Lead (Sn80Pb20)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Base Number Matches
2
1
Pbfree Code
No
Output Characteristics
OPEN-EMITTER
Compare MC10H109P with alternatives
Compare 10109F with alternatives