MC10EP51DTR2G
vs
MC100EL31DG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC
SOIC-8 Narrow Body
Package Description
TSSOP-8
SOIC-8
Pin Count
8
8
Manufacturer Package Code
948R-02
751-07
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
34 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10E
100EL
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
4.9 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
3000000000 Hz
Moisture Sensitivity Level
3
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
47 mA
37 mA
Prop. Delay@Nom-Sup
0.42 ns
0.645 ns
Propagation Delay (tpd)
0.37 ns
0.59 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.7 V
Supply Voltage-Min (Vsup)
3 V
4.2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
fmax-Min
2200 MHz
Compare MC10EP51DTR2G with alternatives
Compare MC100EL31DG with alternatives