MC10EP451MNR4G
vs
MC100E131FN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
QFN
QLCC
Package Description
5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-32
QCCJ, LDCC28,.5SQ
Pin Count
32
28
Manufacturer Package Code
488AM
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
WITH ADDITIONAL COMMON CLOCK; WITH INDIVIDUAL RESET AND CLOCK INPUTS
Count Direction
RIGHT
Family
10E
100E
JESD-30 Code
S-PQCC-N32
S-PQCC-J28
JESD-609 Code
e3
e0
Length
5 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
3000000000 Hz
1000000000 Hz
Moisture Sensitivity Level
1
Number of Bits
6
2
Number of Functions
1
2
Number of Terminals
32
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
QCCJ
Package Equivalence Code
LCC32,.2SQ,20
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.55 ns
0.75 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5 mm
11.505 mm
Base Number Matches
2
5
Output Characteristics
OPEN-EMITTER
Power Supply Current-Max (ICC)
81 mA
fmax-Min
1000 MHz
Compare MC10EP451MNR4G with alternatives
Compare MC100E131FN with alternatives