MC10EP31DG
vs
MC100EP29DTR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC
TSSOP 20 LEAD
Package Description
LEAD FREE, SOIC-8
TSSOP-20
Pin Count
8
20
Manufacturer Package Code
751-07
9.48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
33 Weeks
Samacsys Manufacturer
onsemi
onsemi
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
10E
100E
JESD-30 Code
R-PDSO-G8
R-PDSO-G20
JESD-609 Code
e3
e4
Length
4.9 mm
6.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
3000000000 Hz
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
2
Number of Terminals
8
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
47 mA
Propagation Delay (tpd)
0.41 ns
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
4.4 mm
Base Number Matches
1
1
Compare MC10EP31DG with alternatives
Compare MC100EP29DTR2G with alternatives