MC10EP01D vs MC100EP01DR2 feature comparison

MC10EP01D Freescale Semiconductor

Buy Now Datasheet

MC100EP01DR2 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ON SEMICONDUCTOR
Package Description SOP, SOP8,.25 SOIC-8
Reach Compliance Code unknown not_compliant
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Logic IC Type OR/NOR GATE OR/NOR GATE
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 29 mA 38 mA
Prop. Delay@Nom-Sup 0.3 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 100E
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 4
Packing Method TR
Peak Reflow Temperature (Cel) 235
Propagation Delay (tpd) 0.33 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Width 3.9 mm

Compare MC100EP01DR2 with alternatives