MC10EL12DR2G
vs
SY10EL12ZCTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ONSEMI
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
LEAD FREE, SOIC-8
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10EL
10EL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
4.93 mm
Logic IC Type
OR/NOR GATE
OR/NOR GATE
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.45 ns
0.45 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.73 mm
Supply Voltage-Max (Vsup)
5.7 V
-5.5 V
Supply Voltage-Min (Vsup)
4.2 V
-4.75 V
Supply Voltage-Nom (Vsup)
5 V
-5.2 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.94 mm
Base Number Matches
1
3
Packing Method
TR
Compare MC10EL12DR2G with alternatives
Compare SY10EL12ZCTR with alternatives