MC10EL07DR2G vs MC10EL07DG feature comparison

MC10EL07DR2G onsemi

Buy Now Datasheet

MC10EL07DG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC SOIC
Package Description LEAD FREE, SOIC-8 LEAD FREE, SOIC-8
Pin Count 8 8
Manufacturer Package Code 751-07 751-07
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Additional Feature NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V NECL MODE: VCC =0V WITH VEE = -4.2V TO -5.7V
Family 10EL 10EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Logic IC Type XOR/XNOR GATE XOR/XNOR GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR RAIL
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 17 mA 17 mA
Prop. Delay@Nom-Sup 0.435 ns 0.435 ns
Propagation Delay (tpd) 0.395 ns 0.395 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.7 V 5.7 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare MC10EL07DR2G with alternatives

Compare MC10EL07DG with alternatives