MC10EL01DR2G
vs
MC10EL01DT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, SOIC-8
PLASTIC, TSSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10EL
10EL
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
3 mm
Logic IC Type
OR/NOR GATE
OR/NOR GATE
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Inputs
4
4
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
235
Propagation Delay (tpd)
0.33 ns
0.33 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.7 V
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
4.2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
3 mm
Base Number Matches
2
2
Rohs Code
No
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Package Equivalence Code
TSSOP8,.19
Packing Method
RAIL
Power Supply Current-Max (ICC)
17 mA
Prop. Delay@Nom-Sup
0.37 ns
Schmitt Trigger
NO
Compare MC10EL01DT with alternatives