MC10E457FNR2G vs MC10E171FNR2 feature comparison

MC10E457FNR2G Rochester Electronics LLC

Buy Now Datasheet

MC10E171FNR2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-28 PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code unknown unknown
Additional Feature NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3
Length 11.505 mm 11.5062 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 3 3
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.7 ns 0.85 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 11.505 mm 11.5062 mm
Base Number Matches 2 4
HTS Code 8542.39.00.01
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 67 mA