MC10E451FNR2 vs MC10EP31D feature comparison

MC10E451FNR2 Motorola Mobility LLC

Buy Now Datasheet

MC10EP31D Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QLCC SOIC
Package Description QCCJ, LDCC28,.5SQ SOP, SOP8,.25
Pin Count 28 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK
Family 10E 10E
JESD-30 Code S-PQCC-J28 R-PDSO-G8
JESD-609 Code e0 e0
Length 11.505 mm 4.9 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 2700000000 Hz
Number of Bits 6 1
Number of Functions 1 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC28,.5SQ SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 101 mA 47 mA
Propagation Delay (tpd) 0.85 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.75 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 3.9 mm
fmax-Min 1100 MHz 3 MHz
Base Number Matches 1 2
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V

Compare MC10E451FNR2 with alternatives

Compare MC10EP31D with alternatives