MC10E451FNG vs SY10E451JI feature comparison

MC10E451FNG onsemi

Buy Now Datasheet

SY10E451JI Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code QLCC QLCC
Package Description LEAD FREE, PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Manufacturer Package Code 776-02
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V WITH DIFFERENTIAL CLOCK
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.505 mm 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 1100000000 Hz
Moisture Sensitivity Level 3 1
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 240
Power Supply Current-Max (ICC) 101 mA 116 mA
Propagation Delay (tpd) 1.05 ns 0.85 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 11.48 mm
fmax-Min 1100 MHz 1100 MHz
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 30

Compare MC10E451FNG with alternatives

Compare SY10E451JI with alternatives