MC10E451FN vs SY10E167JC feature comparison

MC10E451FN Rochester Electronics LLC

Buy Now Datasheet

SY10E167JC Synergy Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SYNERGY SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code unknown unknown
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V SIX 2:1 MUX FOLLOWED BY REGISTER; WITH DUAL CLOCK
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 1.05 ns 0.8 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm
fmax-Min 1100 MHz 1000 MHz
Base Number Matches 5 3
Rohs Code No
Max Frequency@Nom-Sup 1000000000 Hz
Number of Inputs 2
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 113 mA
Prop. Delay@Nom-Sup 0.8 ns