MC10E411FNR2 vs SY100E111JITR feature comparison

MC10E411FNR2 Motorola Mobility LLC

Buy Now Datasheet

SY100E111JITR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Part Package Code QLCC QLCC
Package Description QCCJ, LCC-28
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10E 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.5062 mm 11.48 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 9 18
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 0.75 ns 0.73 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.48 mm
Base Number Matches 3 2
Packing Method TR

Compare MC10E411FNR2 with alternatives

Compare SY100E111JITR with alternatives