MC10E212FNR2 vs MC10E431FNR2 feature comparison

MC10E212FNR2 Motorola Mobility LLC

Buy Now Datasheet

MC10E431FNR2 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL AND PARALLEL DATA INPUT; WITH PAIRED O/P'S NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.505 mm 11.505 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 3 1
Number of Functions 1 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 96 mA
Propagation Delay (tpd) 1.025 ns 0.85 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 11.505 mm
Base Number Matches 4 4
Pbfree Code Yes
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 1100 MHz

Compare MC10E212FNR2 with alternatives