MC10E196FNG vs SY100E195JY feature comparison

MC10E196FNG onsemi

Buy Now Datasheet

SY100E195JY Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 1038816
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code QLCC QLCC
Package Description LEAD FREE, PLASTIC, LCC-28 PLCC-28
Pin Count 28 28
Manufacturer Package Code 776-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.5
Average Weight (mg) 1336.3
CO2e (mg) 16703.751
Total Weight 1080.01
Category CO2 Kg 12.5
CO2 13500.125
Compliance Temperature Grade Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
CAS Accounted for Wt 91
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Additional Feature NECL MODE: VCC=0 WITH VEE=-4.2 V TO -5.7 V
Family 10E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3
Length 11.505 mm 11.48 mm
Logic IC Type ACTIVE DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Taps/Steps 127 127
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 156 mA 179 mA
Programmable Delay Line YES YES
Prop. Delay@Nom-Sup 4.72 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V 5.5 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Total Delay-Nom (td) 3.63 ns 3.63 ns
Width 11.505 mm 11.48 mm
Base Number Matches 1 3

Compare MC10E196FNG with alternatives

Compare SY100E195JY with alternatives