MC10E196FNG vs SY100E195JI feature comparison

MC10E196FNG onsemi

Buy Now Datasheet

SY100E195JI

Part not found

Search for SY100E195JI
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code QLCC
Package Description LEAD FREE, PLASTIC, LCC-28
Pin Count 28
Manufacturer Package Code 776-02
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC=0 WITH VEE=-4.2 V TO -5.7 V
Family 10E
JESD-30 Code S-PQCC-J28
JESD-609 Code e3
Length 11.505 mm
Logic IC Type ACTIVE DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 1
Number of Taps/Steps 127
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 156 mA
Programmable Delay Line YES
Prop. Delay@Nom-Sup 4.72 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology ECL
Temperature Grade OTHER
Terminal Finish Tin (Sn)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Total Delay-Nom (td) 3.63 ns
Width 11.505 mm
Base Number Matches 1

Compare MC10E196FNG with alternatives