MC10E195FNR2
vs
SY89295UMITR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICREL INC
Part Package Code
QLCC
DFN
Package Description
QCCJ, LDCC28,.5SQ
VQCCN, LCC32,.2SQ,20
Pin Count
28
32
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH EBAR; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX
ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE
Family
10E
JESD-30 Code
S-PQCC-J28
S-XQCC-N32
JESD-609 Code
e0
e0
Length
11.5062 mm
5 mm
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
127
1023
Number of Terminals
28
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCJ
VQCCN
Package Equivalence Code
LDCC28,.5SQ
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, VERY THIN PROFILE
Power Supply Current-Max (ICC)
156 mA
220 mA
Programmable Delay Line
YES
YES
Prop. Delay@Nom-Sup
4.72 ns
14.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
0.9 mm
Surface Mount
YES
YES
Technology
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Total Delay-Nom (td)
3.63 ns
Width
11.5062 mm
5 mm
Base Number Matches
5
2
Rohs Code
No
Manufacturer Package Code
MLF
Moisture Sensitivity Level
2
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Time@Peak Reflow Temperature-Max (s)
30
Compare MC10E195FNR2 with alternatives
Compare SY89295UMITR with alternatives